

ERJ-B2CFR033V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2CFR033VTR-ND - Tape & Reel (TR) 10-ERJ-B2CFR033VCT-ND - Cut Tape (CT) 10-ERJ-B2CFR033VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2CFR033V |
Description | RES 0.033 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2CFR033V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $1.99800 | $19.98 |
| 25 | $1.64760 | $41.19 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.29080 | $129.08 |
| 250 | $1.13128 | $282.82 |
| 500 | $1.03904 | $519.52 |
| 1,000 | $0.96586 | $965.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81663 | $4,083.15 |
| 10,000 | $0.78371 | $7,837.10 |
| 15,000 | $0.76766 | $11,514.90 |
| 25,000 | $0.75026 | $18,756.50 |
| 35,000 | $0.74029 | $25,910.15 |
| 50,000 | $0.73086 | $36,543.00 |

