
ERJ-P03J105V | |
---|---|
DigiKey Part Number | 10-ERJ-P03J105VTR-ND - Tape & Reel (TR) 10-ERJ-P03J105VCT-ND - Cut Tape (CT) 10-ERJ-P03J105VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J105V |
Description | RES 1M OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J105V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.81500 | $8.15 |
25 | $0.64200 | $16.05 |
50 | $0.54660 | $27.33 |
100 | $0.45360 | $45.36 |
250 | $0.39216 | $98.04 |
500 | $0.35102 | $175.51 |
1,000 | $0.31619 | $316.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26929 | $1,346.45 |
10,000 | $0.21038 | $2,103.80 |
15,000 | $0.20498 | $3,074.70 |
25,000 | $0.19948 | $4,987.00 |
35,000 | $0.19448 | $6,806.80 |
50,000 | $0.18952 | $9,476.00 |
60,000 | $0.18919 | $11,351.40 |
120,000 | $0.18806 | $22,567.20 |