
ERJ-MP3KF1M0U | |
---|---|
DigiKey Part Number | P19352TR-ND - Tape & Reel (TR) P19352CT-ND - Cut Tape (CT) P19352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MP3KF1M0U |
Description | RES 0.001 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MP3KF1M0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |