
ERJ-L1DKF50MU | |
---|---|
DigiKey Part Number | P50NCTR-ND - Tape & Reel (TR) P50NCCT-ND - Cut Tape (CT) P50NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1DKF50MU |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1DKF50MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.69700 | $46.97 |
25 | $4.01360 | $100.34 |
50 | $3.58000 | $179.00 |
100 | $3.21300 | $321.30 |
250 | $2.81048 | $702.62 |
500 | $2.55822 | $1,279.11 |
1,000 | $2.34391 | $2,343.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.66811 | $8,340.55 |
10,000 | $1.65349 | $16,534.90 |