ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L06UJ75MV

DigiKey Part Number
P75NLTR-ND - Tape & Reel (TR)
P75NLCT-ND - Cut Tape (CT)
P75NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L06UJ75MV
Description
RES 0.075 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L06UJ75MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.55200$15.52
25$1.30720$32.68
50$1.15780$57.89
100$1.02880$102.88
250$0.88712$221.78
500$0.79844$399.22
1,000$0.72306$723.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60055$3,002.75
10,000$0.55578$5,557.80
15,000$0.53277$7,991.55
25,000$0.50675$12,668.75
35,000$0.49125$17,193.75
50,000$0.47610$23,805.00
60,000$0.46884$28,130.40
120,000$0.44390$53,268.00
125,000$0.44256$55,320.00
Manufacturers Standard Package