
ERJ-L06UF60MV | |
---|---|
DigiKey Part Number | 10-ERJ-L06UF60MVTR-ND - Tape & Reel (TR) 10-ERJ-L06UF60MVCT-ND - Cut Tape (CT) 10-ERJ-L06UF60MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06UF60MV |
Description | RES 0.06 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06UF60MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.02500 | $20.25 |
25 | $1.67920 | $41.98 |
50 | $1.47840 | $73.92 |
100 | $1.32210 | $132.21 |
250 | $1.16268 | $290.67 |
500 | $1.07066 | $535.33 |
1,000 | $0.99747 | $997.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89801 | $4,490.05 |
10,000 | $0.86228 | $8,622.80 |
15,000 | $0.84615 | $12,692.25 |
25,000 | $0.82771 | $20,692.75 |
35,000 | $0.81715 | $28,600.25 |
50,000 | $0.80716 | $40,358.00 |
60,000 | $0.80249 | $48,149.40 |