
ERJ-H3ED3900V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED3900VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED3900VCT-ND - Cut Tape (CT) 10-ERJ-H3ED3900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED3900V |
Description | RES 390 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED3900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.82880 | $20.72 |
| 50 | $0.70860 | $35.43 |
| 100 | $0.61580 | $61.58 |
| 250 | $0.52124 | $130.31 |
| 500 | $0.46698 | $233.49 |
| 1,000 | $0.42398 | $423.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34169 | $1,708.45 |
| 10,000 | $0.32237 | $3,223.70 |
| 15,000 | $0.31297 | $4,694.55 |
| 25,000 | $0.30276 | $7,569.00 |
| 35,000 | $0.29693 | $10,392.55 |
| 50,000 | $0.29140 | $14,570.00 |

