Parametric Equivalent

ERJ-H3EF3900V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF3900VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF3900VCT-ND - Cut Tape (CT) 10-ERJ-H3EF3900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF3900V |
Description | RES 390 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF3900V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.42884 | $107.21 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.34407 | $344.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27345 | $1,367.25 |
| 10,000 | $0.25666 | $2,566.60 |
| 15,000 | $0.24848 | $3,727.20 |
| 25,000 | $0.23961 | $5,990.25 |
| 35,000 | $0.23454 | $8,208.90 |
| 50,000 | $0.22974 | $11,487.00 |


