
ERJ-H2RD1002X | |
---|---|
DigiKey Part Number | 10-ERJ-H2RD1002XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1002XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1002X |
Description | RES 10K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1002X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.02600 | $10.26 |
25 | $0.82120 | $20.53 |
50 | $0.70460 | $35.23 |
100 | $0.56900 | $56.90 |
250 | $0.49068 | $122.67 |
500 | $0.46720 | $233.60 |
1,000 | $0.42500 | $425.00 |
5,000 | $0.35739 | $1,786.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34444 | $3,444.40 |
20,000 | $0.31067 | $6,213.40 |
30,000 | $0.30088 | $9,026.40 |
50,000 | $0.29098 | $14,549.00 |
70,000 | $0.29014 | $20,309.80 |
100,000 | $0.28932 | $28,932.00 |
120,000 | $0.28892 | $34,670.40 |