
ERJ-D2CFR100V | |
|---|---|
DigiKey Part Number | P124354TR-ND - Tape & Reel (TR) P124354CT-ND - Cut Tape (CT) P124354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D2CFR100V |
Description | RES 0.100 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D2CFR100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.38700 | $33.87 |
| 25 | $2.88400 | $72.10 |
| 50 | $2.56680 | $128.34 |
| 100 | $2.29630 | $229.63 |
| 250 | $1.99980 | $499.95 |
| 500 | $1.81416 | $907.08 |
| 1,000 | $1.65639 | $1,656.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40303 | $7,015.15 |
| 10,000 | $1.30939 | $13,093.90 |
| 15,000 | $1.26130 | $18,919.50 |
| 25,000 | $1.20691 | $30,172.75 |
| 35,000 | $1.17450 | $41,107.50 |
| 50,000 | $1.14284 | $57,142.00 |

