


ERJ-B2BF1R0V | |
---|---|
DigiKey Part Number | 10-ERJ-B2BF1R0VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF1R0VCT-ND - Cut Tape (CT) 10-ERJ-B2BF1R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2BF1R0V |
Description | RES SMD 1 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2BF1R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.56000 | $25.60 |
25 | $2.14680 | $53.67 |
50 | $1.90820 | $95.41 |
100 | $1.71970 | $171.97 |
250 | $1.52952 | $382.38 |
500 | $1.41970 | $709.85 |
1,000 | $1.33218 | $1,332.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26150 | $6,307.50 |
10,000 | $1.15221 | $11,522.10 |
15,000 | $1.14805 | $17,220.75 |
25,000 | $1.13154 | $28,288.50 |
35,000 | $1.11889 | $39,161.15 |
50,000 | $1.10692 | $55,346.00 |
60,000 | $1.10131 | $66,078.60 |