
ERJ-8GEYJ911V | |
---|---|
DigiKey Part Number | P910ETR-ND - Tape & Reel (TR) P910ECT-ND - Cut Tape (CT) P910EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ911V |
Description | RES SMD 910 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ911V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.40400 | $10.10 |
50 | $0.33660 | $16.83 |
100 | $0.28490 | $28.49 |
250 | $0.23288 | $58.22 |
500 | $0.20298 | $101.49 |
1,000 | $0.17933 | $179.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14220 | $711.00 |
10,000 | $0.10596 | $1,059.60 |
15,000 | $0.10533 | $1,579.95 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.10418 | $3,646.30 |
50,000 | $0.10376 | $5,188.00 |
125,000 | $0.10281 | $12,851.25 |
250,000 | $0.10221 | $25,552.50 |
500,000 | $0.10170 | $50,850.00 |