ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ621V

DigiKey Part Number
P620ETR-ND - Tape & Reel (TR)
P620ECT-ND - Cut Tape (CT)
P620EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ621V
Description
RES SMD 620 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ621V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.51900$5.19
25$0.40520$10.13
50$0.33760$16.88
100$0.28570$28.57
250$0.23344$58.36
500$0.20350$101.75
1,000$0.17979$179.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13380$669.00
10,000$0.11494$1,149.40
15,000$0.10560$1,584.00
25,000$0.10488$2,622.00
35,000$0.10445$3,655.75
50,000$0.09545$4,772.50
60,000$0.09526$5,715.60
120,000$0.09460$11,352.00
125,000$0.09456$11,820.00
Manufacturers Standard Package