
ERJ-8ENF82R5V | |
---|---|
DigiKey Part Number | P82.5FTR-ND - Tape & Reel (TR) P82.5FCT-ND - Cut Tape (CT) P82.5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF82R5V |
Description | RES SMD 82.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF82R5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
100 | $0.37280 | $37.28 |
1,000 | $0.24288 | $242.88 |
2,500 | $0.23496 | $587.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20043 | $1,002.15 |
10,000 | $0.18667 | $1,866.70 |
15,000 | $0.17866 | $2,679.90 |
25,000 | $0.16472 | $4,118.00 |
35,000 | $0.15983 | $5,594.05 |
50,000 | $0.15498 | $7,749.00 |
125,000 | $0.15368 | $19,210.00 |
250,000 | $0.15162 | $37,905.00 |
500,000 | $0.14782 | $73,910.00 |