
ERJ-8ENF7153V | |
|---|---|
DigiKey Part Number | P715KFTR-ND - Tape & Reel (TR) P715KFCT-ND - Cut Tape (CT) P715KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF7153V |
Description | RES SMD 715K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF7153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37330 | $37.33 |
| 250 | $0.30912 | $77.28 |
| 500 | $0.27230 | $136.15 |
| 1,000 | $0.24319 | $243.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20069 | $1,003.45 |
| 10,000 | $0.18691 | $1,869.10 |
| 15,000 | $0.18019 | $2,702.85 |
| 25,000 | $0.17292 | $4,323.00 |
| 35,000 | $0.16875 | $5,906.25 |
| 50,000 | $0.16481 | $8,240.50 |



