
ERJ-8ENF7151V | |
---|---|
DigiKey Part Number | P7.15KFTR-ND - Tape & Reel (TR) P7.15KFCT-ND - Cut Tape (CT) P7.15KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF7151V |
Description | RES SMD 7.15K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF7151V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.66700 | $6.67 |
100 | $0.37370 | $37.37 |
1,000 | $0.23659 | $236.59 |
2,500 | $0.21403 | $535.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15132 | $756.60 |
10,000 | $0.14104 | $1,410.40 |
15,000 | $0.14025 | $2,103.75 |
25,000 | $0.13935 | $3,483.75 |
35,000 | $0.13881 | $4,858.35 |
50,000 | $0.13828 | $6,914.00 |
125,000 | $0.13709 | $17,136.25 |
250,000 | $0.13633 | $34,082.50 |
500,000 | $0.13568 | $67,840.00 |