
ERJ-8ENF6980V | |
|---|---|
DigiKey Part Number | P698FTR-ND - Tape & Reel (TR) P698FCT-ND - Cut Tape (CT) P698FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6980V |
Description | RES SMD 698 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6980V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.58520 | $14.63 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.42420 | $42.42 |
| 250 | $0.35288 | $88.22 |
| 500 | $0.31160 | $155.80 |
| 1,000 | $0.27896 | $278.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21845 | $1,092.25 |
| 10,000 | $0.20389 | $2,038.90 |
| 15,000 | $0.19679 | $2,951.85 |
| 25,000 | $0.18911 | $4,727.75 |
| 35,000 | $0.18471 | $6,464.85 |
| 50,000 | $0.18055 | $9,027.50 |



