
ERJ-8ENF5111V | |
---|---|
DigiKey Part Number | P5.11KFTR-ND - Tape & Reel (TR) P5.11KFCT-ND - Cut Tape (CT) P5.11KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF5111V |
Description | RES SMD 5.11K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF5111V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
25 | $0.51880 | $12.97 |
50 | $0.43680 | $21.84 |
100 | $0.37280 | $37.28 |
250 | $0.30872 | $77.18 |
500 | $0.27194 | $135.97 |
1,000 | $0.18163 | $181.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15093 | $754.65 |
10,000 | $0.14068 | $1,406.80 |
15,000 | $0.13989 | $2,098.35 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13845 | $4,845.75 |
50,000 | $0.13792 | $6,896.00 |
60,000 | $0.13767 | $8,260.20 |
120,000 | $0.13678 | $16,413.60 |
125,000 | $0.13674 | $17,092.50 |