

ERJ-8BWFR068V | |
|---|---|
DigiKey Part Number | P.068AUTR-ND - Tape & Reel (TR) P.068AUCT-ND - Cut Tape (CT) P.068AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR068V |
Description | RES 0.068 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR068V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.42000 | $34.20 |
| 25 | $2.90400 | $72.60 |
| 50 | $2.60620 | $130.31 |
| 100 | $2.36940 | $236.94 |
| 250 | $2.12904 | $532.26 |
| 500 | $1.99010 | $995.05 |
| 1,000 | $1.87968 | $1,879.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.63830 | $8,191.50 |
| 10,000 | $1.58851 | $15,885.10 |
| 15,000 | $1.56422 | $23,463.30 |
| 25,000 | $1.53788 | $38,447.00 |
| 35,000 | $1.52279 | $53,297.65 |
| 50,000 | $1.50852 | $75,426.00 |

