


ERJ-8BQJ6R2V | |
---|---|
DigiKey Part Number | P17657TR-ND - Tape & Reel (TR) P17657CT-ND - Cut Tape (CT) P17657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ6R2V |
Description | RES SMD 6.2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ6R2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.18200 | $11.82 |
25 | $0.95560 | $23.89 |
50 | $0.82600 | $41.30 |
100 | $0.72170 | $72.17 |
250 | $0.61780 | $154.45 |
500 | $0.55770 | $278.85 |
1,000 | $0.51007 | $510.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44257 | $2,212.85 |
10,000 | $0.41991 | $4,199.10 |
15,000 | $0.40886 | $6,132.90 |
25,000 | $0.39689 | $9,922.25 |
35,000 | $0.39004 | $13,651.40 |
50,000 | $0.38355 | $19,177.50 |
60,000 | $0.38052 | $22,831.20 |
120,000 | $0.37051 | $44,461.20 |
125,000 | $0.36999 | $46,248.75 |