ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-1206 Pkg
Wearable Components Solutions

ERJ-8BQF6R2V

DigiKey Part Number
P17619TR-ND - Tape & Reel (TR)
P17619CT-ND - Cut Tape (CT)
P17619DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQF6R2V
Description
RES SMD 6.2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQF6R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.18200$11.82
25$0.95560$23.89
50$0.82600$41.30
100$0.72170$72.17
250$0.61780$154.45
500$0.55770$278.85
1,000$0.51007$510.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44257$2,212.85
10,000$0.41991$4,199.10
15,000$0.40886$6,132.90
25,000$0.39689$9,922.25
35,000$0.39004$13,651.40
50,000$0.38682$19,341.00
60,000$0.36999$22,199.40
Manufacturers Standard Package