ERJ-XXZQFRXXU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RBD4701V

DigiKey Part Number
10-ERJ-6RBD4701VTR-ND - Tape & Reel (TR)
10-ERJ-6RBD4701VCT-ND - Cut Tape (CT)
10-ERJ-6RBD4701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RBD4701V
Description
RES 4.7K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.24680$6.17
50$0.23380$11.69
100$0.22060$22.06
250$0.20480$51.20
500$0.19346$96.73
1,000$0.18316$183.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18364$918.20
10,000$0.16979$1,697.90
15,000$0.16146$2,421.90
25,000$0.15647$3,911.75
35,000$0.15341$5,369.35
50,000$0.15037$7,518.50
60,000$0.14890$8,934.00
120,000$0.14372$17,246.40
125,000$0.14343$17,928.75
Manufacturers Standard Package