
ERJ-6ENF9533V | |
|---|---|
DigiKey Part Number | P953KCTR-ND - Tape & Reel (TR) P953KCCT-ND - Cut Tape (CT) P953KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF9533V |
Description | RES SMD 953K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF9533V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.32640 | $8.16 |
| 50 | $0.26920 | $13.46 |
| 100 | $0.22600 | $22.60 |
| 250 | $0.18244 | $45.61 |
| 500 | $0.15762 | $78.81 |
| 1,000 | $0.13804 | $138.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10338 | $516.90 |
| 10,000 | $0.08799 | $879.90 |
| 15,000 | $0.08314 | $1,247.10 |
| 25,000 | $0.07825 | $1,956.25 |
| 35,000 | $0.07791 | $2,726.85 |
| 50,000 | $0.07758 | $3,879.00 |
| 60,000 | $0.07741 | $4,644.60 |
| 120,000 | $0.07516 | $9,019.20 |
| 125,000 | $0.07495 | $9,368.75 |



