
ERJ-6DQFR36V | |
---|---|
DigiKey Part Number | P19297TR-ND - Tape & Reel (TR) P19297CT-ND - Cut Tape (CT) P19297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR36V |
Description | RES 0.36 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR36V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.01800 | $10.18 |
25 | $0.85720 | $21.43 |
50 | $0.75540 | $37.77 |
100 | $0.66920 | $66.92 |
250 | $0.57412 | $143.53 |
500 | $0.51450 | $257.25 |
1,000 | $0.46400 | $464.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38138 | $1,906.90 |
10,000 | $0.35133 | $3,513.30 |
15,000 | $0.33589 | $5,038.35 |
25,000 | $0.31842 | $7,960.50 |
35,000 | $0.30801 | $10,780.35 |
50,000 | $0.29784 | $14,892.00 |
60,000 | $0.29296 | $17,577.60 |
120,000 | $0.27622 | $33,146.40 |
125,000 | $0.27532 | $34,415.00 |