ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQF3R0V

DigiKey Part Number
P19279TR-ND - Tape & Reel (TR)
P19279CT-ND - Cut Tape (CT)
P19279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQF3R0V
Description
RES 3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQF3R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.01800$10.18
25$0.85720$21.43
50$0.75540$37.77
100$0.66920$66.92
250$0.57412$143.53
500$0.51450$257.25
1,000$0.46400$464.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38138$1,906.90
10,000$0.35133$3,513.30
15,000$0.33589$5,038.35
25,000$0.31842$7,960.50
35,000$0.30801$10,780.35
50,000$0.29784$14,892.00
60,000$0.29296$17,577.60
120,000$0.27622$33,146.40
125,000$0.27532$34,415.00
Manufacturers Standard Package