


ERJ-6BQF5R1V | |
---|---|
DigiKey Part Number | P17511TR-ND - Tape & Reel (TR) P17511CT-ND - Cut Tape (CT) P17511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF5R1V |
Description | RES SMD 5.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF5R1V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.19400 | $11.94 |
25 | $0.96480 | $24.12 |
50 | $0.83300 | $41.65 |
100 | $0.72940 | $72.94 |
250 | $0.62400 | $156.00 |
500 | $0.56356 | $281.78 |
1,000 | $0.51557 | $515.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44668 | $2,233.40 |
10,000 | $0.40856 | $4,085.60 |
15,000 | $0.40673 | $6,100.95 |
25,000 | $0.40148 | $10,037.00 |
35,000 | $0.39457 | $13,809.95 |
50,000 | $0.38803 | $19,401.50 |
60,000 | $0.38498 | $23,098.80 |
120,000 | $0.37489 | $44,986.80 |
125,000 | $0.37437 | $46,796.25 |