ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-0805 Pkg
Wearable Components Solutions

ERJ-6BQF5R1V

DigiKey Part Number
P17511TR-ND - Tape & Reel (TR)
P17511CT-ND - Cut Tape (CT)
P17511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQF5R1V
Description
RES SMD 5.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQF5R1V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.19400$11.94
25$0.96480$24.12
50$0.83300$41.65
100$0.72940$72.94
250$0.62400$156.00
500$0.56356$281.78
1,000$0.51557$515.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44668$2,233.40
10,000$0.40856$4,085.60
15,000$0.40673$6,100.95
25,000$0.40148$10,037.00
35,000$0.39457$13,809.95
50,000$0.38803$19,401.50
60,000$0.38498$23,098.80
120,000$0.37489$44,986.80
125,000$0.37437$46,796.25
Manufacturers Standard Package