ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-0805 Pkg
Wearable Components Solutions

ERJ-6BQF3R6V

DigiKey Part Number
P17508TR-ND - Tape & Reel (TR)
P17508CT-ND - Cut Tape (CT)
P17508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQF3R6V
Description
RES SMD 3.6 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQF3R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.19100$11.91
25$0.96240$24.06
50$0.83100$41.55
100$0.72750$72.75
250$0.62240$155.60
500$0.56212$281.06
1,000$0.51425$514.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44638$2,231.90
10,000$0.42360$4,236.00
15,000$0.41249$6,187.35
25,000$0.40045$10,011.25
35,000$0.39356$13,774.60
50,000$0.38704$19,352.00
60,000$0.38400$23,040.00
120,000$0.37394$44,872.80
125,000$0.37341$46,676.25
Manufacturers Standard Package