ERJ-12NF1001U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U12F5600U

DigiKey Part Number
10-ERJ-U12F5600UTR-ND - Tape & Reel (TR)
10-ERJ-U12F5600UCT-ND - Cut Tape (CT)
10-ERJ-U12F5600UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U12F5600U
Description
RES 560 OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U12F5600U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.77400$17.74
25$1.45840$36.46
50$1.28100$64.05
100$1.05180$105.18
250$0.97480$243.70
500$0.91240$456.20
1,000$0.84647$846.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75581$3,779.05
10,000$0.72440$7,244.00
15,000$0.70909$10,636.35
25,000$0.69249$17,312.25
35,000$0.68298$23,904.30
50,000$0.67398$33,699.00
60,000$0.66978$40,186.80
120,000$0.65589$78,706.80
125,000$0.65517$81,896.25
Manufacturers Standard Package