
ERJ-3GEYJ5R6V | |
---|---|
DigiKey Part Number | P5.6GTR-ND - Tape & Reel (TR) P5.6GCT-ND - Cut Tape (CT) P5.6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ5R6V |
Description | RES SMD 5.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ5R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.18720 | $4.68 |
50 | $0.15280 | $7.64 |
100 | $0.12560 | $12.56 |
250 | $0.09820 | $24.55 |
500 | $0.08294 | $41.47 |
1,000 | $0.07078 | $70.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04483 | $224.15 |
10,000 | $0.04480 | $448.00 |
15,000 | $0.04443 | $666.45 |
25,000 | $0.04148 | $1,037.00 |
35,000 | $0.03979 | $1,392.65 |
50,000 | $0.03856 | $1,928.00 |
60,000 | $0.03745 | $2,247.00 |
120,000 | $0.03499 | $4,198.80 |
125,000 | $0.03486 | $4,357.50 |