
ERJ-3EKF8203V | |
---|---|
DigiKey Part Number | P820KHTR-ND - Tape & Reel (TR) P820KHCT-ND - Cut Tape (CT) P820KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF8203V |
Description | RES SMD 820K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF8203V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
25 | $0.21080 | $5.27 |
50 | $0.17280 | $8.64 |
100 | $0.14240 | $14.24 |
250 | $0.11228 | $28.07 |
500 | $0.09532 | $47.66 |
1,000 | $0.08191 | $81.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05443 | $272.15 |
10,000 | $0.04491 | $449.10 |
15,000 | $0.04460 | $669.00 |
25,000 | $0.04424 | $1,106.00 |
35,000 | $0.04402 | $1,540.70 |
50,000 | $0.04380 | $2,190.00 |
60,000 | $0.04370 | $2,622.00 |
120,000 | $0.04190 | $5,028.00 |
125,000 | $0.04176 | $5,220.00 |