ERJ-3EKF2004V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 50,359
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 9,604
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03863
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.13738
Datasheet

Similar


YAGEO
In Stock: 32,443
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 3,482
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 51,722
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 7,400
Unit Price: $0.82000
Datasheet
ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF2004V

DigiKey Part Number
P2.00MHTR-ND - Tape & Reel (TR)
P2.00MHCT-ND - Cut Tape (CT)
P2.00MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF2004V
Description
RES SMD 2M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF2004V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes