ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-P Series
Wearable Components Solutions

ERJ-3BQF1R6V

DigiKey Part Number
P17375TR-ND - Tape & Reel (TR)
P17375CT-ND - Cut Tape (CT)
P17375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQF1R6V
Description
RES SMD 1.6 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQF1R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.09200$10.92
25$0.87680$21.92
50$0.75380$37.69
100$0.65690$65.69
250$0.55932$139.83
500$0.50318$251.59
1,000$0.45875$458.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39539$1,976.95
10,000$0.37425$3,742.50
15,000$0.36395$5,459.25
25,000$0.35285$8,821.25
Manufacturers Standard Package