


ERJ-2RKF6810X | |
---|---|
DigiKey Part Number | P681LTR-ND - Tape & Reel (TR) P681LCT-ND - Cut Tape (CT) P681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF6810X |
Description | RES SMD 681 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF6810X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11330 | $11.33 |
250 | $0.08804 | $22.01 |
500 | $0.07390 | $36.95 |
1,000 | $0.06290 | $62.90 |
5,000 | $0.04549 | $227.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04127 | $412.70 |
20,000 | $0.03721 | $744.20 |
30,000 | $0.03523 | $1,056.90 |
50,000 | $0.03309 | $1,654.50 |
70,000 | $0.03187 | $2,230.90 |
100,000 | $0.03071 | $3,071.00 |
120,000 | $0.03017 | $3,620.40 |
240,000 | $0.02840 | $6,816.00 |
250,000 | $0.02830 | $7,075.00 |