


ERJ-2RKD3303X | |
---|---|
DigiKey Part Number | 10-ERJ-2RKD3303XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD3303XCT-ND - Cut Tape (CT) 10-ERJ-2RKD3303XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD3303X |
Description | RES 330K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD3303X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51900 | $5.19 |
25 | $0.40520 | $10.13 |
50 | $0.33760 | $16.88 |
100 | $0.28570 | $28.57 |
250 | $0.23344 | $58.36 |
500 | $0.20350 | $101.75 |
1,000 | $0.18267 | $182.67 |
5,000 | $0.16036 | $801.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14635 | $1,463.50 |
20,000 | $0.13193 | $2,638.60 |
30,000 | $0.12061 | $3,618.30 |
50,000 | $0.10403 | $5,201.50 |
70,000 | $0.10366 | $7,256.20 |
100,000 | $0.10329 | $10,329.00 |
120,000 | $0.10311 | $12,373.20 |
240,000 | $0.10251 | $24,602.40 |