
ERJ-2RHD3602X | |
---|---|
DigiKey Part Number | 10-ERJ-2RHD3602XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3602XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3602XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3602X |
Description | RES 36K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3602X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.40400 | $10.10 |
50 | $0.33660 | $16.83 |
100 | $0.26850 | $26.85 |
250 | $0.22860 | $57.15 |
500 | $0.20298 | $101.49 |
1,000 | $0.17933 | $179.33 |
5,000 | $0.14448 | $722.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14598 | $1,459.80 |
20,000 | $0.12216 | $2,443.20 |
30,000 | $0.11726 | $3,517.80 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.11042 | $11,042.00 |
120,000 | $0.10924 | $13,108.80 |
240,000 | $0.10534 | $25,281.60 |
250,000 | $0.10514 | $26,285.00 |