ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1101V

DigiKey Part Number
10-ERJ-P08F1101VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1101VCT-ND - Cut Tape (CT)
10-ERJ-P08F1101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1101V
Description
RES SMD 1.1 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1101V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.85400$8.54
25$0.67640$16.91
50$0.57640$28.82
100$0.47950$47.95
250$0.41284$103.21
500$0.37212$186.06
1,000$0.33591$335.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28367$1,418.35
10,000$0.26650$2,665.00
15,000$0.25167$3,775.05
25,000$0.23316$5,829.00
35,000$0.23235$8,132.25
50,000$0.23155$11,577.50
60,000$0.23117$13,870.20
120,000$0.22909$27,490.80
125,000$0.22870$28,587.50
Manufacturers Standard Package