
ERJ-2RHD3601X | |
---|---|
DigiKey Part Number | 10-ERJ-2RHD3601XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3601XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3601X |
Description | RES 3.6K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3601X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.40400 | $10.10 |
50 | $0.33660 | $16.83 |
100 | $0.28490 | $28.49 |
250 | $0.23288 | $58.22 |
500 | $0.20298 | $101.49 |
1,000 | $0.17933 | $179.33 |
5,000 | $0.15995 | $799.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15377 | $1,537.70 |
20,000 | $0.13160 | $2,632.00 |
30,000 | $0.12030 | $3,609.00 |
50,000 | $0.10376 | $5,188.00 |
70,000 | $0.10339 | $7,237.30 |
100,000 | $0.10303 | $10,303.00 |
120,000 | $0.10285 | $12,342.00 |
240,000 | $0.10224 | $24,537.60 |