
ERJ-3RQFR30V | |
---|---|
DigiKey Part Number | 10-ERJ-3RQFR30VTR-ND - Tape & Reel (TR) 10-ERJ-3RQFR30VCT-ND - Cut Tape (CT) 10-ERJ-3RQFR30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQFR30V |
Description | RES 0.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
25 | $0.51880 | $12.97 |
50 | $0.43680 | $21.84 |
100 | $0.37280 | $37.28 |
250 | $0.30872 | $77.18 |
500 | $0.27194 | $135.97 |
1,000 | $0.24288 | $242.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20043 | $1,002.15 |
10,000 | $0.18394 | $1,839.40 |
15,000 | $0.17996 | $2,699.40 |
25,000 | $0.17270 | $4,317.50 |
35,000 | $0.16854 | $5,898.90 |
50,000 | $0.16460 | $8,230.00 |