ERJ-1WYF334U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 5,459
Unit Price: $6.26000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5,460
Unit Price: $8.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 12,220
Unit Price: $5.43000
Datasheet

Similar


Vishay Dale
In Stock: 2,036
Unit Price: $2.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,921
Unit Price: $1.98000
Datasheet
ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1WYF334U

DigiKey Part Number
P330KAECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1WYF334U
Description
RES SMD 330K OHM 1% 1W 2512
Customer Reference
Detailed Description
330 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1WYF334U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes