
ERJ-1TYJ205U | |
---|---|
DigiKey Part Number | PT2.0MXTR-ND - Tape & Reel (TR) PT2.0MXCT-ND - Cut Tape (CT) PT2.0MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ205U |
Description | RES SMD 2M OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ205U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.36500 | $23.65 |
50 | $1.75220 | $87.61 |
100 | $1.57400 | $157.40 |
500 | $1.28962 | $644.81 |
1,000 | $1.20677 | $1,206.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $2.84100 | $28.41 |
50 | $2.01660 | $100.83 |
100 | $1.76860 | $176.86 |
500 | $1.35908 | $679.54 |
1,000 | $1.23411 | $1,234.11 |