
ERJ-1TRQFR56U | |
---|---|
DigiKey Part Number | PT.56YTR-ND - Tape & Reel (TR) PT.56YCT-ND - Cut Tape (CT) PT.56YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR56U |
Description | RES 0.56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR56U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.99900 | $39.99 |
25 | $3.40920 | $85.23 |
50 | $3.03640 | $151.82 |
100 | $2.72110 | $272.11 |
250 | $2.37528 | $593.82 |
500 | $2.15850 | $1,079.25 |
1,000 | $1.97433 | $1,974.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.71848 | $6,873.92 |
8,000 | $1.60327 | $12,826.16 |
12,000 | $1.54409 | $18,529.08 |
20,000 | $1.47716 | $29,543.20 |
28,000 | $1.43728 | $40,243.84 |
40,000 | $1.39833 | $55,933.20 |
48,000 | $1.37964 | $66,222.72 |