
ERJ-1TRQFR43U | |
|---|---|
DigiKey Part Number | PT.43YTR-ND - Tape & Reel (TR) PT.43YCT-ND - Cut Tape (CT) PT.43YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR43U |
Description | RES 0.43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR43U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.45400 | $64.54 |
| 25 | $5.52800 | $138.20 |
| 50 | $4.94600 | $247.30 |
| 100 | $4.45190 | $445.19 |
| 250 | $3.91048 | $977.62 |
| 500 | $3.57142 | $1,785.71 |
| 1,000 | $3.28342 | $3,283.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.88733 | $11,549.32 |
| 8,000 | $2.70723 | $21,657.84 |
| 12,000 | $2.61473 | $31,376.76 |
| 20,000 | $2.51013 | $50,202.60 |
| 28,000 | $2.44779 | $68,538.12 |

