
ERJ-1TNF1581U | |
---|---|
DigiKey Part Number | PT1.58KAFTR-ND - Tape & Reel (TR) PT1.58KAFCT-ND - Cut Tape (CT) PT1.58KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1581U |
Description | RES SMD 1.58K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1581U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.49000 | $34.90 |
25 | $2.96920 | $74.23 |
50 | $2.67180 | $133.59 |
100 | $2.43460 | $243.46 |
250 | $2.19528 | $548.82 |
500 | $2.05670 | $1,028.35 |
1,000 | $1.94650 | $1,946.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.82481 | $7,299.24 |
8,000 | $1.76812 | $14,144.96 |
12,000 | $1.74047 | $20,885.64 |
20,000 | $1.71049 | $34,209.80 |
28,000 | $1.69331 | $47,412.68 |
40,000 | $1.67707 | $67,082.80 |
48,000 | $1.66947 | $80,134.56 |