ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ243C

DigiKey Part Number
P123284TR-ND - Tape & Reel (TR)
P123284CT-ND - Cut Tape (CT)
P123284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ243C
Description
RES SMD 24K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ243C Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 46,118
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17120$4.28
50$0.13820$6.91
100$0.11360$11.36
250$0.08824$22.06
500$0.07408$37.04
1,000$0.06306$63.06
5,000$0.04561$228.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03888$583.20
30,000$0.03532$1,059.60
45,000$0.03359$1,511.55
75,000$0.03172$2,379.00
105,000$0.03064$3,217.20
150,000$0.02963$4,444.50
180,000$0.02916$5,248.80
360,000$0.02760$9,936.00
375,000$0.02752$10,320.00
Manufacturers Standard Package