ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF6981C

DigiKey Part Number
P123135TR-ND - Tape & Reel (TR)
P123135CT-ND - Cut Tape (CT)
P123135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF6981C
Description
RES SMD 6.98K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF6981C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
25$0.24320$6.08
50$0.20040$10.02
100$0.16590$16.59
250$0.13204$33.01
500$0.09410$47.05
5,000$0.07308$365.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05322$798.30
30,000$0.04834$1,450.20
45,000$0.04375$1,968.75
75,000$0.04347$3,260.25
105,000$0.04330$4,546.50
150,000$0.04313$6,469.50
180,000$0.04305$7,749.00
360,000$0.04277$15,397.20
375,000$0.04275$16,031.25
Manufacturers Standard Package