
ERJ-1GNF48R7C | |
|---|---|
DigiKey Part Number | P123044TR-ND - Tape & Reel (TR) P123044CT-ND - Cut Tape (CT) P123044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF48R7C |
Description | RES SMD 48.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF48R7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.18830 | $18.83 |
| 250 | $0.14996 | $37.49 |
| 500 | $0.12842 | $64.21 |
| 1,000 | $0.11124 | $111.24 |
| 5,000 | $0.08411 | $420.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06970 | $1,045.50 |
| 30,000 | $0.06446 | $1,933.80 |
| 45,000 | $0.06190 | $2,785.50 |
| 75,000 | $0.05914 | $4,435.50 |
| 105,000 | $0.05755 | $6,042.75 |
| 150,000 | $0.05606 | $8,409.00 |

