ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF3571C

DigiKey Part Number
P122957TR-ND - Tape & Reel (TR)
P122957CT-ND - Cut Tape (CT)
P122957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF3571C
Description
RES SMD 3.57K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF3571C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.24360$6.09
50$0.20080$10.04
100$0.16630$16.63
250$0.13236$33.09
500$0.11278$56.39
1,000$0.08718$87.18
5,000$0.07326$366.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05336$800.40
30,000$0.04846$1,453.80
45,000$0.04387$1,974.15
75,000$0.04358$3,268.50
105,000$0.04341$4,558.05
150,000$0.04324$6,486.00
180,000$0.04316$7,768.80
360,000$0.04288$15,436.80
375,000$0.04286$16,072.50
Manufacturers Standard Package