
ERJ-1GNF3240C | |
---|---|
DigiKey Part Number | P122931TR-ND - Tape & Reel (TR) P122931CT-ND - Cut Tape (CT) P122931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF3240C |
Description | RES SMD 324 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF3240C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.24320 | $6.08 |
50 | $0.20040 | $10.02 |
100 | $0.16590 | $16.59 |
250 | $0.13204 | $33.01 |
500 | $0.09410 | $47.05 |
5,000 | $0.07308 | $365.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05322 | $798.30 |
30,000 | $0.05267 | $1,580.10 |
45,000 | $0.05238 | $2,357.10 |
75,000 | $0.05205 | $3,903.75 |
105,000 | $0.05185 | $5,444.25 |
150,000 | $0.05104 | $7,656.00 |
180,000 | $0.05038 | $9,068.40 |
360,000 | $0.04820 | $17,352.00 |
375,000 | $0.04808 | $18,030.00 |