
ERJ-1GNF17R4C | |
---|---|
DigiKey Part Number | P122785TR-ND - Tape & Reel (TR) P122785CT-ND - Cut Tape (CT) P122785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF17R4C |
Description | RES SMD 17.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF17R4C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.24320 | $6.08 |
50 | $0.20040 | $10.02 |
100 | $0.16590 | $16.59 |
250 | $0.13204 | $33.01 |
500 | $0.11250 | $56.25 |
1,000 | $0.08695 | $86.95 |
5,000 | $0.07308 | $365.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.05699 | $1,709.70 |
45,000 | $0.05238 | $2,357.10 |
75,000 | $0.05205 | $3,903.75 |
105,000 | $0.05185 | $5,444.25 |
150,000 | $0.05104 | $7,656.00 |
180,000 | $0.05038 | $9,068.40 |
360,000 | $0.04820 | $17,352.00 |
375,000 | $0.04808 | $18,030.00 |